| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-520-107 |
325-056-520-107
| Heilind Number: | EDA325-056-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a single row layout and 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery and secure placement on your PCB. Elevate your connectivity solutions with this essential component.

