| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-520-209 |
325-056-520-209
| Heilind Number: | EDA325-056-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row configuration and a total of 56 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for various environments. The .1-inch pitch and .3-inch row spacing provide precise alignment for seamless board-to-board connections. Whether for industrial or commercial applications, this Card Edge Connector is a versatile solution for your connectivity needs.

