| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-540-107 |
325-056-540-107
| Heilind Number: | EDA325-056-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Green Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, this connector offers exceptional performance in a variety of applications. Featuring a single row design with 56 positions, it allows for efficient signal transfer with a pitch of .1 inches and row spacing of .3 inches. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The straight mount orientation ensures easy installation, making it a versatile choice for your PCB connector needs. Trust in the quality and functionality of our Card Edge Connector for seamless connectivity in your electronic designs.

