| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-540-108 |
325-056-540-108
| Heilind Number: | EDA325-056-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. With a single row configuration and 56 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Its .1-inch pitch and .3-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for various applications in industries like telecommunications, automotive, and more. Elevate your PCB connections with this essential component.

