| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-540-201 |
325-056-540-201
| Heilind Number: | EDA325-056-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a double-row configuration and 56 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .3-inch row spacing enable easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Trust in its robust construction and straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component.

