| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-540-207 |
325-056-540-207
| Heilind Number: | EDA325-056-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 56 positions, ensuring reliable and efficient transmission of data and power. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees longevity and stability in various operating environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its green color adds a touch of organization to your circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is the perfect solution for your connectivity needs. Elevate your electronic designs with this essential component.

