| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-057-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-057-500-101 |
325-057-500-101
| Heilind Number: | EDA325-057-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-057-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 57 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a row spacing of .3 inches and a pitch of .1 inch, it offers precise alignment for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation allows for easy installation. Supporting an amperage of 3A and operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 57 positions available in a single row, it provides ample connectivity options for your PCB design needs. Trust in this connector for efficient board-to-board connections that meet the highest standards of performance and durability.

