| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-057-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-057-520-107 |
325-057-520-107
| Heilind Number: | EDA325-057-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-057-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 57 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row of 57 positions with a narrow .1-inch pitch, ideal for compact assembly. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, withstanding temperatures ranging from -65 to 125 °C. Each contact is meticulously engineered with Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. Its straight mount orientation and .3-inch row spacing offer ease of installation, making it a reliable solution for your connectivity needs. Elevate your electronic designs with this essential component, perfect for applications in telecommunications, industrial equipment, and more.

