| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-057-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-057-520-108 |
325-057-520-108
| Heilind Number: | EDA325-057-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-057-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 57 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient transmission of data and power. With a durable housing material of UL 94V-0 Diallyl Phthalate, it guarantees long-lasting performance even in demanding environments. The connector boasts a single row design with 57 positions, making it ideal for various PCB applications. Crafted from high-quality copper alloy, it offers reliable conductivity with a current rating of 3 A. With a pitch of .1 inches and row spacing of .3 inches, it facilitates precise and seamless integration on circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C ensures reliable operation in extreme conditions. Trust this essential component for seamless board-to-board connections in your electronic projects.

