| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-057-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-057-520-109 |
325-057-520-109
| Heilind Number: | EDA325-057-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-057-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 57 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout, accommodating a total of 57 positions with a pitch of 0.1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate, the housing ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient electrical conductivity. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -65 to 125 °C ensures optimal functionality in various conditions. Upgrade your device's connectivity with this high-quality Card Edge Connector.

