| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-057-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-057-540-101 |
325-057-540-101
| Heilind Number: | EDA325-057-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-057-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 57 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration within circuit boards, it boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. The 57-position connector features a single row, facilitating efficient data transfer. Crafted with precision, it offers reliable conductivity with its Copper Alloy contacts. With a pitch and row spacing of .1 and .3 inches respectively, it guarantees optimal signal transmission. Its green color adds a touch of visual distinction, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your PCB connectivity needs. Explore its potential in a variety of applications and experience seamless performance.

