| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-520-108 |
325-058-520-108
| Heilind Number: | EDA325-058-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision, this connector ensures seamless data transfer and power delivery. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and 58 positions, it offers versatile connectivity options for your PCBs. The straight mount orientation and operating temperature range of -65 to 125 °C make it suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.

