| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-520-201 |
325-058-520-201
| Heilind Number: | EDA325-058-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for optimal performance. With a vibrant green color and a sleek two-row design, this connector offers efficient connectivity for your electronic devices. Built to handle up to 3 A of current, it ensures steady power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each of the 58 positions features copper alloy contacts, providing secure and stable connections. With a pitch of .1 inches and row spacing of .3 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures reliable performance in various environments. Elevate your PCB design with this high-quality connector, an essential component for seamless board-to-board connections.

