| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-540-101 |
325-058-540-101
| Heilind Number: | EDA325-058-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a housing material of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The 1-row design with 58 positions offers ample connectivity options, while the .1-inch pitch and .3-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, trust in our Card Edge Connector for secure and efficient board-to-board connections.

