| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-540-107 |
325-058-540-107
| Heilind Number: | EDA325-058-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration. With a durable housing constructed from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it guarantees reliable performance in various applications. Boasting a single row design with 58 positions and a pitch of .1 inches, it offers efficient board-to-board connections. The straight mount orientation and compact .3-inch row spacing make it ideal for space-constrained layouts. Rated for an amperage of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Upgrade your PCB setups with this essential component.

