| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-540-201 |
325-058-540-201
| Heilind Number: | EDA325-058-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features 58 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .3 inches, facilitating secure and stable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly needs. Elevate your connectivity solutions with this green-colored connector, offering a current rating of 3A. Trust in its performance and precision, the perfect choice for your next project.

