| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-058-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-058-540-207 |
325-058-540-207
| Heilind Number: | EDA325-058-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-058-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections. With two rows and 58 positions, it offers ample space for seamless board-to-board PCB connections. The .1-inch pitch and .3-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various applications. Upgrade your PCB connectors with this efficient and versatile Card Edge Connector.

