| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-500-108 |
325-059-500-108
| Heilind Number: | EDA325-059-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-500-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision and durability in mind, this connector boasts a single row layout with 59 positions, ensuring optimal performance in your circuitry. Its vibrant green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection against heat and fire hazards, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .3 inches, this connector offers a perfect fit for your PCB layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Trust in this essential component for secure and efficient board-to-board connectivity in your electronic projects.

