| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-500-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-500-109 |
325-059-500-109
| Heilind Number: | EDA325-059-500-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-500-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 59 positions, ensuring reliable performance. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted from Copper Alloy, the contact material ensures efficient power transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C makes it suitable for various environments. Upgrade your device's connectivity with this high-quality connector, perfect for applications in the automotive, aerospace, and telecommunications industries.

