| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-520-101 |
325-059-520-101
| Heilind Number: | EDA325-059-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic communication. Designed with precision and durability in mind, this connector features a single row configuration with 59 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures superior protection and visibility. Each contact point is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .3 inches, this connector offers optimal performance in tight spaces. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

