| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-520-107 |
325-059-520-107
| Heilind Number: | EDA325-059-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 59 positions, allowing for high-density connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Its copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .3 inch row spacing enable precise alignment. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, trust in our Card Edge Connector for reliable performance.

