| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-520-108 |
325-059-520-108
| Heilind Number: | EDA325-059-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and sleek housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and reliable functionality. Featuring a single row design with 59 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .3-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and commercial applications. Upgrade your board-to-board connections with this high-quality component.

