| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-520-109 |
325-059-520-109
| Heilind Number: | EDA325-059-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 59 positions with a .1-inch pitch, ensuring precise and reliable contact. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees stable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, it's ideal for a wide range of applications. The straight mount orientation and efficient .3-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.

