| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-059-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-059-540-107 |
325-059-540-107
| Heilind Number: | EDA325-059-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-059-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 59 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color. With a single row layout and 59 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications.Upgrade your PCB assembly with this essential component.

