| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-500-101 |
325-060-500-101
| Heilind Number: | EDA325-060-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision, it features 60 positions in a single row, offering reliable performance for your electronic projects. The sturdy housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. With a pitch of .1 inch and row spacing of .3 inch, this connector guarantees efficient signal transmission. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Upgrade your PCB design with this high-quality connector, a must-have in any electronic toolkit.

