| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-520-109 |
325-060-520-109
| Heilind Number: | EDA325-060-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a single row layout with 60 positions, offering ample space for efficient data transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Each contact point is meticulously engineered with Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .3 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Choose straight mount orientation for convenient installation. Trust in our connector to deliver seamless and reliable connectivity for your PCB projects.

