| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-520-207 |
325-060-520-207
| Heilind Number: | EDA325-060-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .1-inch pitch and .3-inch row spacing provide precise alignment, while the 60 positions allow for versatile connectivity options. Whether you're working on a DIY project or a professional installation, this connector, with a straight mount orientation, is easy to integrate. Operating smoothly in a wide temperature range from -65 to 125 °C, it guarantees consistent functionality even in challenging environments. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have in any electronic setup.

