| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-540-108 |
325-060-540-108
| Heilind Number: | EDA325-060-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 60 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .3-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.

