| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-540-109 |
325-060-540-109
| Heilind Number: | EDA325-060-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, ensuring reliable performance in your applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .3-inch row spacing provide efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs.

