| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-540-201 |
325-060-540-201
| Heilind Number: | EDA325-060-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision, this connector ensures reliable power and data transmission, boasting a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of high-performance Copper Alloy contacts, each offering a 3A amperage rating, it guarantees efficient connectivity. The .1-inch pitch and .3-inch row spacing accommodate 60 positions, delivering versatility for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures optimal performance in diverse environments. Trust in this connector for robust and efficient interconnections within your electronic systems.

