| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-060-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-060-540-207 |
325-060-540-207
| Heilind Number: | EDA325-060-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-060-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it offers optimal signal transmission and power delivery. The .1 inch pitch and .3 inch row spacing allow for efficient PCB mounting, while the 60 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial applications. Upgrade your interconnect solutions with this essential component.

