| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-061-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 61 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-061-520-108 |
325-061-520-108
| Heilind Number: | EDA325-061-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-061-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 61 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, allowing for efficient and reliable board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in various operating environments. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand temperatures ranging from -65 to 125 °C. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have for your connectivity needs. Elevate your projects with our high-quality Card Edge Connector.

