| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-061-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 61 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-061-540-101 |
325-061-540-101
| Heilind Number: | EDA325-061-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-061-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 61 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row with 61 positions, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance, even in demanding environments. The compact .1 inch pitch and .3 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an impressive 3A amperage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution with this essential component.

