| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-500-201 |
325-062-500-201
| Heilind Number: | EDA325-062-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 62 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .3-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Choose our Card Edge Connector for seamless board-to-board connections that meet your high standards of quality and performance.

