| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-520-207 |
325-062-520-207
| Heilind Number: | EDA325-062-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 62 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

