| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-540-201 |
325-062-540-201
| Heilind Number: | EDA325-062-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power transmission at an amperage of 3A. Boasting 62 positions, it offers ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in this high-quality connector for secure and stable board-to-board connections.

