| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-540-207 |
325-062-540-207
| Heilind Number: | EDA325-062-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .3 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for efficient and secure connectivity.

