| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-540-208 |
325-062-540-208
| Heilind Number: | EDA325-062-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, offering a reliable solution for seamless board-to-board PCB connections. With a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures optimal performance even in demanding environments. Featuring two rows and 62 positions, this connector supports efficient data transmission. The .1-inch pitch and .3-inch row spacing allow for precise alignment during assembly. Designed for straight mount orientation, it facilitates easy integration onto PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees consistent functionality. Elevate your electronic projects with this essential component.

