| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-062-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-062-540-209 |
325-062-540-209
| Heilind Number: | EDA325-062-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-062-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic devices. Engineered for precision and reliability, this connector features two rows of 62 positions each, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. With a pitch of .1 inch and row spacing of .3 inch, it offers seamless integration on PCBs. The copper alloy contacts provide optimal conductivity, while the green color coding facilitates easy identification. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its straight mount orientation further enhances convenience during installation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

