| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-064-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-064-520-201 |
325-064-520-201
| Heilind Number: | EDA325-064-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-064-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring both safety and aesthetic appeal. With a dual-row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .3-inch row spacing allows for efficient PCB layout. Trust in this essential component to deliver optimal performance in your electronic projects.

