| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-064-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-064-520-207 |
325-064-520-207
| Heilind Number: | EDA325-064-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-064-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. Crafted with precision, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. Its two rows of 64 positions, along with a .1-inch pitch and .3-inch row spacing, offer ample space for secure and efficient linking. Made with high-quality Copper Alloy contacts, it guarantees optimal conductivity, while its green color adds a touch of distinction to your assembly. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Choose this Card Edge Connector for exceptional quality and performance in your PCB projects.

