| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-064-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-064-540-207 |
325-064-540-207
| Heilind Number: | EDA325-064-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-064-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 64 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .3-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-performance connector for seamless data transmission.

