| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-064-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-064-540-208 |
325-064-540-208
| Heilind Number: | EDA325-064-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-064-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal safety standards. With two rows of 64 positions each, it offers ample space for your intricate circuitry requirements. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation and precise pitch of .1 inch, along with a row spacing of .3 inches, facilitate easy and secure installation. Trust in our Card Edge Connector to deliver seamless performance in your electronic projects.

