| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-066-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-066-520-209 |
325-066-520-209
| Heilind Number: | EDA325-066-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-066-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable and safe operation. With two rows and 66 positions, it offers ample connection possibilities. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.

