| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-066-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-066-540-201 |
325-066-540-201
| Heilind Number: | EDA325-066-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-066-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures secure and reliable performance. With a high amperage rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 66 positions and a pitch of .1 inch offers versatile connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various applications, providing a seamless connection solution for your projects. Trust in the quality and durability of this essential component for optimal electronic performance.

