| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-066-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-066-540-209 |
325-066-540-209
| Heilind Number: | EDA325-066-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-066-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it guarantees reliable power transmission. The 2-row configuration with 66 positions ensures ample connectivity options, while the copper alloy contacts offer optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is a versatile solution for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-performance connector.

