| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-068-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-068-520-201 |
325-068-520-201
| Heilind Number: | EDA325-068-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-068-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in any application. With two rows and 68 positions, it offers optimal connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .3-inch row spacing accommodate precise PCB mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your PCB assembly with this essential component.

