| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-068-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-068-540-201 |
325-068-540-201
| Heilind Number: | EDA325-068-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-068-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures both reliability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .3 inches, it offers seamless integration on your circuit board. Boasting 68 positions, it provides ample room for complex connections. The straight mount orientation simplifies installation, while an operating temperature range of -65 to 125 °C guarantees stable functionality in varied environments. Elevate your PCB design with this essential component.

