| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-068-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-068-540-207 |
325-068-540-207
| Heilind Number: | EDA325-068-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-068-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With 68 positions spread across two rows and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse industrial applications, guaranteeing optimal performance even in harsh environments. Upgrade your setup with this essential component for efficient and secure circuitry.

