| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-070-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-070-520-201 |
325-070-520-201
| Heilind Number: | EDA325-070-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-070-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a dual-row configuration and 70 positions, it offers ample connectivity options while ensuring reliable power transmission at a maximum amperage of 3A. Crafted from copper alloy, the contacts guarantee optimal signal conductivity, supported by a pitch of .1in and row spacing of .3in for precise alignment. Perfect for board-to-board PCB connections, this connector boasts a straight mount orientation and is built to withstand harsh environments with an operating temperature range of -65 to 125°C. Upgrade your electronic assembly with this essential component, ideal for a wide range of applications.

